


FDMS001N025DSD | |
|---|---|
DigiKey Part Number | FDMS001N025DSD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS001N025DSD |
Description | MOSFET 2N-CH 25V 19A 8PQFN |
Customer Reference | |
Detailed Description | Mosfet Array 25V 19A (Ta), 69A (Tc), 38A (Ta), 165A (Tc) 2.1W (Ta), 26W (Tc), 2.3W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 19A (Ta), 69A (Tc), 38A (Ta), 165A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.25mOhm @ 19A, 10V, 0.92mOhm @ 38A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 320µA, 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V, 104nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1370pF @ 13V, 5105pF @ 13V | |
Power - Max | 2.1W (Ta), 26W (Tc), 2.3W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PQFN (5x6) | |
Base Product Number |

