
FDMQ8205A | |
|---|---|
DigiKey Part Number | FDMQ8205AOSTR-ND - Tape & Reel (TR) FDMQ8205AOSCT-ND - Cut Tape (CT) FDMQ8205AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8205A |
Description | GREENBRIDGETM 2 SERIES OF HIGH-E |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N and P-Channel Bridge (2) 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ8205A Models |
Category | Current - Supply 400 µA |
Manufacturer onsemi | Voltage - Supply 57V (Max) |
Series | Applications Power Over Ethernet (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bridge Rectifier | Package / Case 12-WDFN Exposed Pad |
FET Type N and P-Channel | Supplier Device Package 12-MLP (5x4.5) |
Ratio - Input:Output Bridge (2) | Base Product Number |
Internal Switch(s) Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 2,64700 € | 26,47 € |
| 100 | 1,87280 € | 187,28 € |
| 500 | 1,64446 € | 822,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,34352 € | 4.030,56 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |










