



FDMQ8205 | |
|---|---|
DigiKey Part Number | FDMQ8205TR-ND - Tape & Reel (TR) FDMQ8205CT-ND - Cut Tape (CT) FDMQ8205DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8205 |
Description | IC OR CTRLR BRIDGE RECT 12MLP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N and P-Channel Bridge (2) 12-MLP (5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N and P-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | Yes | |
Current - Output (Max) | - | |
Current - Supply | 400 µA | |
Voltage - Supply | 57V (Max) | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-MLP (5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,19100 € | 41,91 € |
| 100 | 3,04620 € | 304,62 € |
| 500 | 2,95406 € | 1.477,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,41344 € | 7.240,32 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,38990 € |







