Mosfet Array 100V, 80V 3.4A, 2.6A 2.5W Surface Mount 12-MLP (5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V, 80V 3.4A, 2.6A 2.5W Surface Mount 12-MLP (5x4.5)
Fairchild FDMQ8205 GreenBridge 2 MOSFET | Digi-Key Daily

FDMQ8203

DigiKey Part Number
FDMQ8203TR-ND - Tape & Reel (TR)
FDMQ8203CT-ND - Cut Tape (CT)
FDMQ8203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMQ8203
Description
MOSFET 2N/2P-CH 100V/80V 12MLP
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V, 80V 3.4A, 2.6A 2.5W Surface Mount 12-MLP (5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel (Full Bridge)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V, 80V
Current - Continuous Drain (Id) @ 25°C
3.4A, 2.6A
Rds On (Max) @ Id, Vgs
110mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
210pF @ 50V, 850pF @ 40V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WDFN Exposed Pad
Supplier Device Package
12-MLP (5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,40900 €14,09 €
1000,96150 €96,15 €
5000,77028 €385,14 €
1.0000,72091 €720,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,60073 €1.802,19 €
6.0000,58897 €3.533,82 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €