Mosfet Array 30V 12A, 17A 800mW, 900mW Surface Mount 8-MLP (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 12A, 17A 800mW, 900mW Surface Mount 8-MLP (3x4.5)
Brushless DC Motor Control | Datasheet Preview

FDML7610S

DigiKey Part Number
FDML7610STR-ND - Tape & Reel (TR)
FDML7610SCT-ND - Cut Tape (CT)
FDML7610SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDML7610S
Description
MOSFET 2N-CH 30V 12A/17A 8MLP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 12A, 17A 800mW, 900mW Surface Mount 8-MLP (3x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
12A, 17A
Rds On (Max) @ Id, Vgs
7.5mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1750pF @ 15V
Power - Max
800mW, 900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-MLP (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,42900 €14,29 €
1000,97950 €97,95 €
5000,78686 €393,43 €
1.0000,78424 €784,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51780 €1.553,40 €
6.0000,49614 €2.976,84 €
Manufacturers Standard Package
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €