Mosfet Array 20V 3.2A, 2.5A 800mW Surface Mount SC-75, MicroFET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 3.2A, 2.5A 800mW Surface Mount SC-75, MicroFET
Brushless DC Motor Control | Datasheet Preview

FDMJ1032C

DigiKey Part Number
FDMJ1032CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMJ1032C
Description
MOSFET N/P-CH 20V 3.2A/2.5A SC75
Customer Reference
Detailed Description
Mosfet Array 20V 3.2A, 2.5A 800mW Surface Mount SC-75, MicroFET
Datasheet
 Datasheet
EDA/CAD Models
FDMJ1032C Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
90mOhm @ 3.2A, 4.5V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
1.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
270pF @ 10V
Part Status
Obsolete
Power - Max
800mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-WFDFN Exposed Pad
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
SC-75, MicroFET
Current - Continuous Drain (Id) @ 25°C
3.2A, 2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.