
FDMJ1027P | |
|---|---|
DigiKey Part Number | FDMJ1027P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMJ1027P |
Description | MOSFET P-CH 20V 3.2A 6MICROFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) Surface Mount 6-MicroFET (2x2) |
EDA/CAD Models | FDMJ1027P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |

