Half Bridge Driver DC-DC Converters Power MOSFET 36-PQFN (7.5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge Driver DC-DC Converters Power MOSFET 36-PQFN (7.5x6)
Brushless DC Motor Control | Datasheet Preview

FDMF8811

DigiKey Part Number
FDMF8811-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF8811
Description
IC HALF BRIDGE DRIVER 20A 36QFN
Customer Reference
Detailed Description
Half Bridge Driver DC-DC Converters Power MOSFET 36-PQFN (7.5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Output Configuration
Half Bridge
Applications
DC-DC Converters
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
20A
Current - Peak Output
4A
Voltage - Supply
8V ~ 14V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Surface Mount
Package / Case
36-PowerWFQFN
Supplier Device Package
36-PQFN (7.5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 24.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,65441 €7.963,23 €
Manufacturers Standard Package
Unit Price without VAT:2,65441 €
Unit Price with VAT:3,15875 €

Other Suppliers on DigiKey

24.000In Stock
Ships from Flip Electronics