
Category | Current - Peak Output 65A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Load 7V ~ 20V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, 5V Regulated Output |
Applications Synchronous Buck Converters | Fault Protection Shoot-Through |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 56-PowerWFQFN Module |
Technology DrMOS | Supplier Device Package 56-Power88™ |
Current - Output / Channel 32A | Base Product Number |

