Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6824A

DigiKey Part Number
FDMF6824ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF6824A
Description
IC HALF BRIDGE DRIVER 60A 40PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMF6824A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
1Ohm LS, 1Ohm HS
Current - Output / Channel
60A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3V ~ 16V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
40-PowerTFQFN
Supplier Device Package
40-PQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,38729 €4.161,87 €
Manufacturers Standard Package
Unit Price without VAT:1,38729 €
Unit Price with VAT:1,65088 €