Similar

FDMF6821C | |
|---|---|
DigiKey Part Number | FDMF6821CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF6821C |
Description | IC HALF BRIDGE DRIVER 50A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF6821C Models |
Category | Current - Output / Channel 50A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 3V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 40-PowerTFQFN |
Load Type Inductive | Supplier Device Package 40-PQFN (6x6) |
Technology DrMOS | Base Product Number |
Rds On (Typ) 1Ohm LS, 1Ohm HS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIC780CD-T1-GE3 | Vishay Siliconix | 28 | SIC780CD-T1-GE3CT-ND | 2,07000 € | Similar |


