Half Bridge Driver Synchronous Buck Converters DrMOS, Power MOSFET 40-PQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6820C

DigiKey Part Number
488-FDMF6820CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF6820C
Description
IC HALF BRIDGE DRIVER 50A 40PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS, Power MOSFET 40-PQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMF6820C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
50A
Manufacturer
onsemi
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Voltage - Load
3V ~ 16V
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Half Bridge
Features
Bootstrap Circuit, Diode Emulation, Status Flag
Applications
Synchronous Buck Converters
Fault Protection
Over Temperature, Shoot-Through, UVLO
Interface
Logic, PWM
Mounting Type
Surface Mount
Load Type
Inductive, Capacitive, Resistive
Package / Case
40-PowerTFQFN
Technology
DrMOS, Power MOSFET
Supplier Device Package
40-PQFN (6x6)
Rds On (Typ)
1Ohm LS, 1Ohm HS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 391 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

391In Stock
Ships from Flip Electronics