
FDMF6707C | |
|---|---|
DigiKey Part Number | FDMF6707CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF6707C |
Description | IC HALF BRIDGE DRIVER 50A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF6707C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | 1Ohm LS, 1Ohm HS | |
Current - Output / Channel | 50A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 3V ~ 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Status Flag | |
Fault Protection | Over Temperature, Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-PowerTFQFN | |
Supplier Device Package | 40-PQFN (6x6) | |
Base Product Number |

