Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6707B

DigiKey Part Number
FDMF6707BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMF6707B
Description
IC HALF BRIDGE DRIVER 50A 40PQFN
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMF6707B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge
Applications
Synchronous Buck Converters
Interface
PWM
Load Type
Inductive
Technology
DrMOS
Rds On (Typ)
1Ohm LS, 1Ohm HS
Current - Output / Channel
50A
Current - Peak Output
-
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
3V ~ 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit, Status Flag
Fault Protection
Over Temperature, Shoot-Through, UVLO
Mounting Type
Surface Mount
Package / Case
40-PowerTFQFN
Supplier Device Package
40-PQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.000In Stock
Ships from Flip Electronics