
FDMF6704 | |
|---|---|
DigiKey Part Number | FDMF6704TR-ND - Tape & Reel (TR) FDMF6704CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF6704 |
Description | IC HALF BRIDGE DRIVER 35A 40MLP |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF6704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 35A | |
Current - Peak Output | 80A | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 3V ~ 14V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-MLP (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,63760 € | 40,94 € |
| 100 | 1,47030 € | 147,03 € |
| 250 | 1,39056 € | 347,64 € |
| 500 | 1,34252 € | 671,26 € |
| 1.000 | 1,30297 € | 1.302,97 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

