

Category | Current - Output / Channel 60A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Latch Function, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 31-PowerWFQFN |
Load Type Inductive | Supplier Device Package 31-PQFN (5x5) |
Technology UMOS | Base Product Number |
Rds On (Typ) 470mOhm LS, 680mOhm HS |

