

FDMF5823DC | |
|---|---|
DigiKey Part Number | FDMF5823DCTR-ND - Tape & Reel (TR) FDMF5823DCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF5823DC |
Description | IC HALF BRIDGE DRIVER 55A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 55A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 16V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Latch Function, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 31-PowerWFQFN |
Load Type Inductive | Supplier Device Package 31-PQFN (5x5) |
Technology UMOS | Base Product Number |
Rds On (Typ) 470mOhm LS, 680mOhm HS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 2,84200 € | 28,42 € |
| 100 | 2,02040 € | 202,04 € |
| 500 | 1,66976 € | 834,88 € |
| 1.000 | 1,55718 € | 1.557,18 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,10510 € |

