


FDMF5076 | |
|---|---|
DigiKey Part Number | 488-FDMF5076TR-ND - Tape & Reel (TR) 488-FDMF5076CT-ND - Cut Tape (CT) 488-FDMF5076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5076 |
Description | MOSFET IPM 30V 35A 25-PWRWFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 30 V 35 A 25-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MOSFET | |
Configuration | - | |
Current | 35 A | |
Voltage | 30 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerWFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 2,49400 € | 24,94 € |
| 100 | 1,75800 € | 175,80 € |
| 500 | 1,52082 € | 760,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,24249 € | 3.727,47 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

