
FDMF5049 | |
|---|---|
DigiKey Part Number | 488-FDMF5049TR-ND - Tape & Reel (TR) 488-FDMF5049CT-ND - Cut Tape (CT) 488-FDMF5049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMF5049 |
Description | MOSFET IPM 100A 34-PWRLFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 100 A 34-PowerLFQFN |
Datasheet | Datasheet |
Category | Configuration 3 Phase |
Manufacturer onsemi | Current 100 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 34-PowerLFQFN |
Type MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42137 € | 7.264,11 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

