
FDMF4061 | |
|---|---|
DigiKey Part Number | FDMF4061OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF4061 |
Description | IC HALF BRIDGE DRIVER 25A 36QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Power MOSFET 36-PQFN (7.5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF4061 Models |
Category | Current - Output / Channel 25A |
Manufacturer onsemi | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) | Voltage - Load 3V ~ 50V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, DC-DC Converters | Fault Protection UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 36-PowerWFQFN |
Technology Power MOSFET | Supplier Device Package 36-PQFN (7.5x6) |
Rds On (Typ) 2.4mOhm LS + HS | Base Product Number |

