

FDMF3037 | |
|---|---|
DigiKey Part Number | FDMF3037TR-ND - Tape & Reel (TR) FDMF3037CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF3037 |
Description | IC HALF BRIDGE DRIVER 35A 31PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters UMOS 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | UMOS | |
Rds On (Typ) | 1Ohm LS, 1Ohm HS | |
Current - Output / Channel | 35A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit, Diode Emulation | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,49300 € | 24,93 € |
| 100 | 1,76180 € | 176,18 € |
| 500 | 1,44986 € | 724,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,37705 € | 4.131,15 € |
| 6.000 | 1,32114 € | 7.926,84 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,49820 € |

