
Category | Current - Output / Channel 50A |
Manufacturer onsemi | Current - Peak Output 50A |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Voltage - Load 4.5V ~ 24V |
Output Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Applications Synchronous Buck Converters | Features Bootstrap Circuit, Diode Emulation |
Interface PWM | Fault Protection Shoot-Through, UVLO |
Load Type Inductive | Mounting Type Surface Mount |
Technology Power MOSFET | Package / Case 31-PowerWFQFN |
Rds On (Typ) 1Ohm LS, 1Ohm HS | Supplier Device Package 31-PQFN (5x5) |

