


FDME820NZT | |
|---|---|
DigiKey Part Number | FDME820NZTTR-ND - Tape & Reel (TR) FDME820NZTCT-ND - Cut Tape (CT) FDME820NZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME820NZT |
Description | MOSFET N-CH 20V 9A MICROFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFet 1.6x1.6 Thin | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71000 € | 7,10 € |
| 100 | 0,46890 € | 46,89 € |
| 500 | 0,36558 € | 182,79 € |
| 1.000 | 0,33229 € | 332,29 € |
| 2.000 | 0,30811 € | 616,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27398 € | 1.369,90 € |
| 10.000 | 0,25525 € | 2.552,50 € |
| 15.000 | 0,25173 € | 3.775,95 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |











