
FDME820NZT-P | |
|---|---|
DigiKey Part Number | 488-FDME820NZT-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDME820NZT-P |
Description | MOSFET N-CH 20V 9A MICROFET |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 700mW Surface Mount MicroFet 1.6x1.6 Thin |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 9A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 8.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 865 pF @ 10 V |
FET Type | Power Dissipation (Max) 700mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MicroFet 1.6x1.6 Thin |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |

