Mosfet Array 40V 21A (Ta), 87A (Tc) 2.1W (Ta), 33W (Tc) Surface Mount Power 3.3x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 21A (Ta), 87A (Tc) 2.1W (Ta), 33W (Tc) Surface Mount Power 3.3x5
Brushless DC Motor Control | Datasheet Preview

FDMD8440L

DigiKey Part Number
488-FDMD8440LTR-ND - Tape & Reel (TR)
488-FDMD8440LCT-ND - Cut Tape (CT)
488-FDMD8440LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMD8440L
Description
MOSFET 2N-CH 40V 21A PWR 3.3X5
Customer Reference
Detailed Description
Mosfet Array 40V 21A (Ta), 87A (Tc) 2.1W (Ta), 33W (Tc) Surface Mount Power 3.3x5
Datasheet
 Datasheet
EDA/CAD Models
FDMD8440L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
62nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
4150pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
2.1W (Ta), 33W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
40V
Supplier Device Package
Power 3.3x5
Current - Continuous Drain (Id) @ 25°C
21A (Ta), 87A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
2.6mOhm @ 21A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.