MFR Recommended



FDMD8280 | |
|---|---|
DigiKey Part Number | FDMD8280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMD8280 |
Description | MOSFET 2N-CH 80V 11A 12POWER |
Customer Reference | |
Detailed Description | Mosfet Array 80V 11A 1W Surface Mount 12-Power3.3x5 |
EDA/CAD Models | FDMD8280 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 44nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3050pF @ 40V |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 12-PowerWDFN |
Drain to Source Voltage (Vdss) 80V | Supplier Device Package 12-Power3.3x5 |
Current - Continuous Drain (Id) @ 25°C 11A | Base Product Number |
Rds On (Max) @ Id, Vgs 8.2mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFD6H846NLT1G | onsemi | 1.146 | 488-NTMFD6H846NLT1GCT-ND | 1,93000 € | MFR Recommended |


