


Category | Rds On (Max) @ Id, Vgs 19.5mOhm @ 7A, 10V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1585pF @ 50V |
Part Status Obsolete | Power - Max 1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 12-PowerWDFN |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package 12-Power3.3x5 |
Current - Continuous Drain (Id) @ 25°C 7A | Base Product Number |

