FDMD82100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 62
Unit Price: 2,22000 €
Datasheet
Mosfet Array 100V 7A 1W Surface Mount 12-Power3.3x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 7A 1W Surface Mount 12-Power3.3x5
Dual PowerTrench MOSFET
Brushless DC Motor Control | Datasheet Preview

FDMD82100

DigiKey Part Number
FDMD82100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMD82100
Description
MOSFET 2N-CH 100V 7A 12POWER
Customer Reference
Detailed Description
Mosfet Array 100V 7A 1W Surface Mount 12-Power3.3x5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
17nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1070pF @ 50V
Packaging
Tape & Reel (TR)
Power - Max
1W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
12-PowerWDFN
Drain to Source Voltage (Vdss)
100V
Supplier Device Package
12-Power3.3x5
Current - Continuous Drain (Id) @ 25°C
7A
Base Product Number
Rds On (Max) @ Id, Vgs
19mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS89161onsemi62FDS89161CT-ND2,22000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes