


FDMC8882 | |
|---|---|
DigiKey Part Number | FDMC8882FSTR-ND - Tape & Reel (TR) FDMC8882FSCT-ND - Cut Tape (CT) FDMC8882FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8882 |
Description | MOSFET N-CH 30V 10.5A/16A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 10.5A (Ta), 16A (Tc) 2.3W (Ta), 18W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 945 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 18W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14.3mOhm @ 10.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32287 € | 968,61 € |
| 6.000 | 0,29990 € | 1.799,40 € |
| Unit Price without VAT: | 0,32287 € |
|---|---|
| Unit Price with VAT: | 0,38422 € |




