


FDMC86265P | |
|---|---|
DigiKey Part Number | FDMC86265PTR-ND - Tape & Reel (TR) FDMC86265PCT-ND - Cut Tape (CT) FDMC86265PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86265P |
Description | MOSFET P-CH 150V 1A/1.8A 8MLP |
Customer Reference | |
Detailed Description | P-Channel 150 V 1A (Ta), 1.8A (Tc) 2.3W (Ta), 16W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210 pF @ 75 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 16W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC2523P | onsemi | 65.813 | FDMC2523PCT-ND | 2,12000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,26600 € | 12,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,18300 € | 11,83 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

