N-Channel 40 V 12A (Ta), 14A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-MLP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 12A (Ta), 14A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-MLP (3.3x3.3)
8 POWER WDFN
Brushless DC Motor Control | Datasheet Preview

FDMC8327L

DigiKey Part Number
FDMC8327LTR-ND - Tape & Reel (TR)
FDMC8327LCT-ND - Cut Tape (CT)
FDMC8327LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8327L
Description
MOSFET N-CH 40V 12A/14A 8MLP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 12A (Ta), 14A (Tc) 2.3W (Ta), 30W (Tc) Surface Mount 8-MLP (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
FDMC8327L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 30W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-MLP (3.3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
9.7mOhm @ 12A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,78400 €7,84 €
1000,51880 €51,88 €
5000,40506 €202,53 €
1.0000,36844 €368,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30086 €902,58 €
6.0000,27898 €1.673,88 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €