
FDMC7680 | |
|---|---|
DigiKey Part Number | 488-FDMC7680TR-ND - Tape & Reel (TR) 488-FDMC7680CT-ND - Cut Tape (CT) 488-FDMC7680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7680 |
Description | MOSFET N-CH 30V 14.8A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.8A (Ta) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2855 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 14.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90600 € | 9,06 € |
| 100 | 0,60410 € | 60,41 € |
| 500 | 0,47468 € | 237,34 € |
| 1.000 | 0,43304 € | 433,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30248 € | 907,44 € |
| 6.000 | 0,28054 € | 1.683,24 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

