



FDMC7678-L701 | |
|---|---|
DigiKey Part Number | 488-FDMC7678-L701TR-ND - Tape & Reel (TR) 488-FDMC7678-L701CT-ND - Cut Tape (CT) 488-FDMC7678-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7678-L701 |
Description | PT8 N 30/20V MLP3.3X3.3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.5A (Ta), 19.5A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.3mOhm @ 17.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2410 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53160 € | 53,16 € |
| 500 | 0,41556 € | 207,78 € |
| 1.000 | 0,37821 € | 378,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30914 € | 927,42 € |
| 6.000 | 0,28683 € | 1.720,98 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

