


FDMC7672S | |
|---|---|
DigiKey Part Number | FDMC7672STR-ND - Tape & Reel (TR) FDMC7672SCT-ND - Cut Tape (CT) FDMC7672SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7672S |
Description | MOSFET N-CH 30V 14.8A/18A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.8A (Ta), 18A (Tc) 2.3W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2520 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 36W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6mOhm @ 14.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17552Q3A | Texas Instruments | 7.864 | 296-34990-1-ND | 1,45000 € | Similar |
| CSD17578Q3A | Texas Instruments | 2.732 | 296-39997-1-ND | 0,86000 € | Similar |
| CSD17578Q3AT | Texas Instruments | 3.976 | 296-38462-1-ND | 1,74000 € | Similar |
| PJQ4404P_R2_00001 | Panjit International Inc. | 8 | 3757-PJQ4404P_R2_00001CT-ND | 0,77000 € | Similar |
| RJK03M5DNS-00#J5 | Renesas Electronics Corporation | 7.826 | RJK03M5DNS-00#J5CT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,53790 € | 53,79 € |
| 500 | 0,42068 € | 210,34 € |
| 1.000 | 0,38296 € | 382,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31313 € | 939,39 € |
| 6.000 | 0,29059 € | 1.743,54 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

