


FDMC7672 | |
|---|---|
DigiKey Part Number | FDMC7672TR-ND - Tape & Reel (TR) FDMC7672CT-ND - Cut Tape (CT) FDMC7672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC7672 |
Description | MOSFET N-CH 30V 16.9A/20A 8MLP |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.9A (Ta), 20A (Tc) 2.3W (Ta), 33W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3890 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 16.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,93600 € | 9,36 € |
| 100 | 0,62490 € | 62,49 € |
| 500 | 0,49172 € | 245,86 € |
| 1.000 | 0,44886 € | 448,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36863 € | 1.105,89 € |
| 6.000 | 0,34304 € | 2.058,24 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |



