Mosfet Array 30V 6A, 8A 700mW, 900mW Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6A, 8A 700mW, 900mW Surface Mount 8-Power33 (3x3)
fdmc8200 (bottom)
Brushless DC Motor Control | Datasheet Preview

FDMC7200

DigiKey Part Number
FDMC7200TR-ND - Tape & Reel (TR)
FDMC7200CT-ND - Cut Tape (CT)
FDMC7200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC7200
Description
MOSFET 2N-CH 30V 6A/8A 8PWR33
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6A, 8A 700mW, 900mW Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
23.5mOhm @ 6A, 10V
Manufacturer
onsemi
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
660pF @ 15V
Part Status
Active
Power - Max
700mW, 900mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-Power33 (3x3)
Current - Continuous Drain (Id) @ 25°C
6A, 8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,60900 €6,09 €
1000,39840 €39,84 €
5000,30796 €153,98 €
1.0000,27881 €278,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22595 €677,85 €
6.0000,20852 €1.251,12 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €