


FDMC6686P | |
|---|---|
DigiKey Part Number | FDMC6686PTR-ND - Tape & Reel (TR) FDMC6686PCT-ND - Cut Tape (CT) FDMC6686PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC6686P |
Description | MOSFET P-CH 20V 18A/56A 8PQFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 18A (Ta), 56A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 18A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 13200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3), Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,45100 € | 14,51 € |
| 100 | 0,99460 € | 99,46 € |
| 500 | 0,79952 € | 399,76 € |
| 1.000 | 0,73681 € | 736,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65723 € | 1.971,69 € |
| 6.000 | 0,65309 € | 3.918,54 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |









