Parametric Equivalent

FDMC6679AZ-P | |
|---|---|
DigiKey Part Number | 488-FDMC6679AZ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC6679AZ-P |
Description | MOSFET P-CH 30V 11.5A/20A 8MLP |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.5A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Category | Rds On (Max) @ Id, Vgs 10mOhm @ 11.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3970 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-WDFN (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC6679AZ | onsemi | 4.837 | FDMC6679AZFSCT-ND | 1,78000 € | Parametric Equivalent |


