

FDMC6675BZ | |
---|---|
DigiKey Part Number | FDMC6675BZTR-ND - Tape & Reel (TR) FDMC6675BZCT-ND - Cut Tape (CT) FDMC6675BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC6675BZ |
Description | MOSFET P-CH 30V 9.5A/20A 8MLP |
Customer Reference | |
Detailed Description | P-Channel 30 V 9.5A (Ta), 20A (Tc) 2.3W (Ta), 36W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2865 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MLP (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,39000 € | 1,39 € |
10 | 0,60700 € | 6,07 € |
100 | 0,49620 € | 49,62 € |
500 | 0,46116 € | 230,58 € |
1.000 | 0,45738 € | 457,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,40562 € | 1.216,86 € |
6.000 | 0,37800 € | 2.268,00 € |
9.000 | 0,37368 € | 3.363,12 € |
Unit Price without VAT: | 1,39000 € |
---|---|
Unit Price with VAT: | 1,65410 € |