Parametric Equivalent

FDMC4435BZ-F127 | |
|---|---|
DigiKey Part Number | 488-FDMC4435BZ-F127-ND |
Manufacturer | |
Manufacturer Product Number | FDMC4435BZ-F127 |
Description | P-CHANNEL POWER TRENCH MOSFET -3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta), 18A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.2x3.2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 53 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2045 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.2x3.2) | |
Package / Case |


