


FDMC4435BZ-F127-L701 | |
|---|---|
DigiKey Part Number | 488-FDMC4435BZ-F127-L701TR-ND - Tape & Reel (TR) 488-FDMC4435BZ-F127-L701CT-ND - Cut Tape (CT) 488-FDMC4435BZ-F127-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC4435BZ-F127-L701 |
Description | SINGLE ST3 P Z MLP3.3X3.3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 8.5A (Ta), 18A (Tc) 2.3W (Ta), 31W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 20mOhm @ 8.5A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 53 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2045 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 31W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95700 € | 9,57 € |
| 100 | 0,64190 € | 64,19 € |
| 500 | 0,50706 € | 253,53 € |
| 1.000 | 0,46368 € | 463,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39633 € | 1.188,99 € |
| 6.000 | 0,37746 € | 2.264,76 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

