Mosfet Array 20V 8A 2.1W Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 8A 2.1W Surface Mount 8-Power33 (3x3)
Brushless DC Motor Control | Datasheet Preview

FDMC3300NZA

DigiKey Part Number
FDMC3300NZA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC3300NZA
Description
MOSFET 2N-CH 20V 8A 8PWR33
Customer Reference
Detailed Description
Mosfet Array 20V 8A 2.1W Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FDMC3300NZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
8A
Rds On (Max) @ Id, Vgs
26mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
815pF @ 10V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.