
FDMC2D8N025S | |
|---|---|
DigiKey Part Number | FDMC2D8N025SOSTR-ND - Tape & Reel (TR) FDMC2D8N025SOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMC2D8N025S |
Description | MOSFET N-CH 25V 124A POWER33 |
Customer Reference | |
Detailed Description | N-Channel 25 V 124A (Tc) 47W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.9mOhm @ 28A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 4615 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05300 € | 10,53 € |
| 100 | 0,71030 € | 71,03 € |
| 500 | 0,56380 € | 281,90 € |
| 1.000 | 0,51668 € | 516,68 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

