Image for FDMC035N10X1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC035N10X1

DigiKey Part Number
488-FDMC035N10X1-ND
Manufacturer
Manufacturer Product Number
FDMC035N10X1
Description
N-CHANNEL POWERTRENCH MOSFET 100
Customer Reference
Detailed Description
N-Channel 100 V 5.5A (Ta) 2.3W (Ta), 50W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
37mOhm @ 5.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2675 pF @ 50 V
FET Type
Power Dissipation (Max)
2.3W (Ta), 50W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable