


FDMC0310AS-F127 | |
|---|---|
DigiKey Part Number | FDMC0310AS-F127TR-ND - Tape & Reel (TR) FDMC0310AS-F127CT-ND - Cut Tape (CT) FDMC0310AS-F127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC0310AS-F127 |
Description | MOSFET N-CH 30V 21A 8MLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.4mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3165 pF @ 15 V |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package 8-MLP (3.3x3.3) |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 30 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,84700 € | 8,47 € |
| 100 | 0,56320 € | 56,32 € |
| 500 | 0,44116 € | 220,58 € |
| 1.000 | 0,40189 € | 401,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32897 € | 986,91 € |
| 6.000 | 0,30551 € | 1.833,06 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |






