


FDMC010N08LC | |
|---|---|
DigiKey Part Number | FDMC010N08LC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC010N08LC |
Description | MOSFET N-CH 80V 11A/50A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 50A (Tc) 2.3W (Ta), 52W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2135 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-PQFN (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10.9mOhm @ 16A, 10V |

