Similar



FDMC010N08C | |
|---|---|
DigiKey Part Number | FDMC010N08COSTR-ND - Tape & Reel (TR) FDMC010N08COSCT-ND - Cut Tape (CT) FDMC010N08COSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC010N08C |
Description | MOSFET N-CH 80V 11A/51A POWER33 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 51A (Tc) 2.4W (Ta), 52W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 90µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10mOhm @ 16A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IQE065N10NM5SCATMA1 | Infineon Technologies | 2.004 | 448-IQE065N10NM5SCATMA1CT-ND | 3,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,84000 € | 3,84 € |
| 10 | 2,52800 € | 25,28 € |
| 100 | 1,78250 € | 178,25 € |
| 500 | 1,51568 € | 757,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23830 € | 3.714,90 € |
| Unit Price without VAT: | 3,84000 € |
|---|---|
| Unit Price with VAT: | 4,56960 € |


