N-Channel 80 V 60A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 60A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Brushless DC Motor Control | Datasheet Preview

FDMC008N08C

DigiKey Part Number
488-FDMC008N08CTR-ND - Tape & Reel (TR)
488-FDMC008N08CCT-ND - Cut Tape (CT)
488-FDMC008N08CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC008N08C
Description
MOSFET N-CHANNEL 80V 60A 8PQFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 60A (Tc) 57W (Tc) Surface Mount 8-PQFN (3.3x3.3), Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 120µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
57W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
8-PQFN (3.3x3.3), Power33
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.8mOhm @ 21A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 15.113 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,57900 €15,79 €
1001,08420 €108,42 €
5000,87262 €436,31 €
1.0000,82065 €820,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,67137 €2.014,11 €
6.0000,67047 €4.022,82 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €

Other Suppliers on DigiKey

15.113In Stock
Ships from Flip Electronics