Brushless DC Motor Control | Datasheet Preview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMB506P

DigiKey Part Number
FDMB506P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMB506P
Description
MOSFET P-CH 20V 6.8A 8MLP
Customer Reference
Detailed Description
P-Channel 20 V 6.8A (Ta) 1.9W (Ta) Surface Mount 8-MLP, MicroFET (3x1.9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
2960 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
1.9W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-MLP, MicroFET (3x1.9)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 6.8A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.