


FDMB3900AN | |
|---|---|
DigiKey Part Number | FDMB3900ANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMB3900AN |
Description | MOSFET 2N-CH 25V 7A 8MLP MICRO |
Customer Reference | |
Detailed Description | Mosfet Array 25V 7A 800mW Surface Mount 8-MLP, MicroFET (3x1.9) |
Datasheet | Datasheet |
EDA/CAD Models | FDMB3900AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 7A | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 890pF @ 13V | |
Power - Max | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-MLP, MicroFET (3x1.9) | |
Base Product Number |

